+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV2722/R4X

IC: analog switch; demultiplexer; SPST; Ch: 16; 3÷5.5V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2722/R4X
TME Symbol:
HV2722/R4X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
16
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
260pcs.
Number of inputs
16
Supply voltage
  • 3...5.5V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2722/R4X
0 in TME stock
Net price for quantities from 260 pcs - 21.24 USDGross price for quantities from 260 pcs - 21.24 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.