+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV2802GA-G

IC: analog switch; SPST; Ch: 32; VFBGA78; 3÷6.3VDC; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2802GA-G
TME Symbol:
HV2802GA-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Output configuration
SPST
Number of channels
32
Case
VFBGA78
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
260pcs.
Supply voltage
  • 3...6.3V DC
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2802GA-G
0 in TME stock
Net price for quantities from 1 pcs - 31.63 USDGross price for quantities from 1 pcs - 31.63 USD
Net price for quantities from 5 pcs - 29.97 USDGross price for quantities from 5 pcs - 29.97 USD
Net price for quantities from 25 pcs - 27.49 USDGross price for quantities from 25 pcs - 27.49 USD
Net price for quantities from 100 pcs - 25.83 USDGross price for quantities from 100 pcs - 25.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.