+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV2903/AHA

IC: analog switch; demultiplexer; SPST; Ch: 32; 3÷3.6V; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2903/AHA
TME Symbol:
HV2903/AHA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
32
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
168pcs.
Supply voltage
  • 3...3.6V
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2903/AHA
0 in TME stock
Net price for quantities from 168 pcs - 33.44 USDGross price for quantities from 168 pcs - 33.44 USD
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.