+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV5530PJ-G

IC: digital; shift register,parallel in; SMD; -40÷85°C; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5530PJ-G
TME Symbol:
HV5530PJ-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
open drain
Manufacturer standard package
27pcs.
Supply voltage
  • 10.8...13.2V
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV5530PJ-G
0 in TME stock
No. of pieces (Multiplicity: 27)
Minimum order quantity: 54.
Multiplicity: 27.
Net price for quantities from 54 pcs - 7.19 USDGross price for quantities from 54 pcs - 7.19 USD