+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV56020T-V/KXX

IC: driver; MCM; VQFN43; 2.7÷5.5VDC; haptic (piezo) actuators


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV56020T-V/KXX
TME Symbol:
HV56020T-V/KXX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MCM
Case
VQFN43
Mounting
SMD
Operating temperature
0...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Application - series/manufacturer
haptic (piezo) actuators
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • integrated DC/DC converter
  • MOSFET
  • operational amplifier
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
HV56020T-V/KXX
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 25 pcs - 3.57 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 3000 pcs - 3.34 USDGross price for quantities from 3000 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.