+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV56266T-E/RXB-VAO

IC: operational amplifier; 900kHz; Ch: 1; 100÷300VDC; VQFN32

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV56266T-E/RXB-VAO
TME Symbol:
HV56266T-E/RXB-VAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
100...300V DC
Case
VQFN32
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
driver
Manufacturer standard package
5000pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV56266T-E/RXB-VAO
0 in TME stock
Net price for quantities from 5000 pcs - 2.69 USDGross price for quantities from 5000 pcs - 2.69 USD
No. of pieces (Multiplicity: 5 000)