+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV7800K1-G

IC: instrumentation amplifier; SOT23-5; reel,tape; 10mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV7800K1-G
TME Symbol:
HV7800K1-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Case
SOT23-5
Kind of package
reel, tape
Kind of integrated circuit
current sense, high-side
Maximum output current
10mA
Input voltage
8...450V
Output voltage
0...0.53V
Manufacturer standard package
3000pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV7800K1-G
2313 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs