+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9100-C0

Cable tie; L: 367mm; W: 8.9mm; black; polyamide; 710N; Ømax: 100mm

Manufacturer: PANDUIT

Manufacturer part number:
HV9100-C0
TME Symbol:
HV9100-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
367mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
710N
Loop diameter max
100mm
Operating temperature
-60...85°C
Manufacturer series
HV
Resistance to
UV rays
Gross weight6.2 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
HV9100-C0
0 in TME stock
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 100)