+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HV9123NG-G-M901

IC: PMIC; 3MHz; SOIC14; flyback; Uoper: 9÷13.5V; Usup: 10÷450V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9123NG-G-M901
TME Symbol:
HV9123NG-G-M901

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Frequency
3MHz
Case
SOIC14
Mounting
SMD
Operating temperature
-55...125°C
Topology
flyback
Operating voltage
9...13.5V
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
2600pcs.
Supply voltage
  • 10...450V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
HV9123NG-G-M901
0 in TME stock
Net price for quantities from 2600 pcs - 2.41 USDGross price for quantities from 2600 pcs - 2.41 USD
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.