+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9123NG-G

IC: PMIC; PWM controller; 0.08÷3MHz; Ch: 1; SO16; flyback,forward

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9123NG-G
TME Symbol:
HV9123NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
0.08...3MHz
Number of channels
1
Case
SO16
Mounting
SMD
Operating temperature
-55...125°C
Topology
flyback, forward
Duty cycle factor
0...99%
Kind of package
tube
Application
SMPS
DC supply current
1.3mA
Operating voltage
10...450V DC
Manufacturer standard package
45pcs.
Supply voltage
  • 9...13.5V
Gross weight0.146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
HV9123NG-G
86 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs