+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV965-CP0

Cable tie; L: 265mm; W: 8.9mm; black; polyamide; 710N; Ømax: 65mm

Manufacturer: PANDUIT

Manufacturer part number:
HV965-CP0
TME Symbol:
HV965-CP0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
265mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
710N
Loop diameter max
65mm
Operating temperature
-60...85°C
Manufacturer series
Hyper-V™
Resistance to
UV rays
Gross weight544.31 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
HV965-CP0
0 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 100)