+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9861ANG-G

IC: driver; boost; LED driver; SO16; Ch: 1; 12÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9861ANG-G
TME Symbol:
HV9861ANG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
SO16
Number of channels
1
Mounting
SMD
Input voltage
12...450V
Kind of package
tube
Manufacturer standard package
45pcs.
Integrated circuit features
  • external MOSFET
  • linear dimming
  • PWM
Gross weight0.145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9861ANG-G
376 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Packaging method by the manufacturer:
Tube = 45 pcs