+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9901NG-G

IC: driver; MOSFET gate driver; SO16; 1mA; Ch: 1; 10÷450V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9901NG-G
TME Symbol:
HV9901NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO16
Output current
1mA
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
10...450V
Impulse rise time
30ns
Pulse fall time
30ns
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight0.153 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
HV9901NG-G
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.95 USDGross price for quantities from 25 pcs - 3.95 USD
Net price for quantities from 45 pcs - 3.79 USDGross price for quantities from 45 pcs - 3.79 USD
Net price for quantities from 90 pcs - 3.67 USDGross price for quantities from 90 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs