+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9912NG-G-M934

IC: driver; boost,buck,SEPIC; SOIC16; 700mV÷6.75V; Ch: 1; PWM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9912NG-G-M934
TME Symbol:
HV9912NG-G-M934

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck, SEPIC
Case
SOIC16
Output voltage
700mV...6.75V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
7.25...90V
Application
lighting
Input voltage
9...100V
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Supply voltage
  • 9...100V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9912NG-G-M934
0 in TME stock
Net price for quantities from 2600 pcs - 1.44 USDGross price for quantities from 2600 pcs - 1.44 USD
No. of pieces (Multiplicity: 2 600)