+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HVDA1040AQDSJRQ1

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; VSON12; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
HVDA1040AQDSJRQ1
TME Symbol:
HVDA1040AQDSJRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
VSON12
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
HVDA1040AQDSJRQ1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order