+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HVL150750

Electronic load; 0÷150V; 0÷750A; 6kW; 222x428.4x665mm; 5÷40°C

NEW

Manufacturer: B&K PRECISION

Manufacturer part number:
HVL150750
TME Symbol:
HVL150750

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...750A
Maximum power
6kW
Dimensions
222x428.4x665mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Operating temperature
5...40°C
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight49 kg
See other products in this category: Electronic Loads B&K PRECISION,
*
HVL150750
0 in TME stock
Net price for quantities from 1 pcs - 13 430.66 USDGross price for quantities from 1 pcs - 13 430.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.