+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HVL600150

Electronic load; 0÷600V; 0÷150A; 3kW; 133x428.4x665mm; 100÷240VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
HVL600150
TME Symbol:
HVL600150

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...600V
Operating current
0...150A
Maximum power
3kW
Dimensions
133x428.4x665mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight24 kg
EAN code817050911237
See other products in this category: Electronic Loads B&K PRECISION,
*
HVL600150
0 in TME stock
Net price for quantities from 1 pcs - 9 027.91 USDGross price for quantities from 1 pcs - 9 027.91 USD
No. of pieces (Multiplicity: 1)