+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HVL600300

Electronic load; 0÷600V; 0÷300A; 6kW; 222x428.4x615mm; 100÷240VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
HVL600300
TME Symbol:
HVL600300

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...600V
Operating current
0...300A
Maximum power
6kW
Dimensions
222x428.4x615mm
Kind of display used
LCD 4,3"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight38 kg
EAN code817050911244
See other products in this category: Electronic Loads B&K PRECISION,
*
HVL600300
0 in TME stock
Net price for quantities from 1 pcs - 14 532.49 USDGross price for quantities from 1 pcs - 14 532.49 USD
No. of pieces (Multiplicity: 1)