+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HW4B-A0

Switch: body; Stabl.pos: 2; Pos: 2


Manufacturer: IDEC

Manufacturer part number:
HW4B-A0
TME Symbol:
HW4B-A0

Specification

Manufacturer
IDEC
Type of switch
body
Stable positions number
2
Number of positions
2
Gross weight14.68 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
*
HW4B-A0
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 5 pcs - 7.31 USDGross price for quantities from 5 pcs - 7.31 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs