+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-63301

Spiral wrapping; Øbundle : 20mm; polyamide; black; UL94V-0

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-63301
TME Symbol:
HWPAV020-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20mm
Material
polyamide
Colour
black
Manufacturer series
Helawrap HWPAV0
Flammability rating
UL94V-0
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight67.32 g
Certificates
EAN code5022660119286
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-63301
0 in TME stock
Net price for quantities from 25 m - 14.49 USDGross price for quantities from 25 m - 14.49 USD
Net price for quantities from 125 m - 13.20 USDGross price for quantities from 125 m - 13.20 USD
Net price for quantities from 375 m - 11.61 USDGross price for quantities from 375 m - 11.61 USD
Amount (Multiplicity: 25)