+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64202

Spiral wrapping; Øbundle : 16mm; polypropylene; light grey


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64202
TME Symbol:
HWPP-16MM-PP-GY-Q1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
16mm
Material
polypropylene
Colour
light grey
Manufacturer series
Helawrap HWPP
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Gross weight37.776 g
Certificates
EAN code5022660178191

WATCH VIDEO

See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64202
200 in TME stock
Net price for quantities from 25 m - 3.64 USDGross price for quantities from 25 m - 3.64 USD
Net price for quantities from 75 m - 3.20 USDGross price for quantities from 75 m - 3.20 USD
Net price for quantities from 150 m - 2.97 USDGross price for quantities from 150 m - 2.97 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 25 m