+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64415

Spiral wrapping; Øbundle : 25mm; polypropylene; white; L: 2m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64415
TME Symbol:
HWPP-25MM-PP-WH-K1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
25mm
Material
polypropylene
Colour
white
Length
2m
Manufacturer series
Helawrap HWPP
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Kit contents
tool for spiroband
Gross weight209.9 g
Certificates
EAN code5022660688546

WATCH VIDEO

See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64415
0 in TME stock
Net price for quantities from 1 pcg - 17.96 USDGross price for quantities from 1 pcg - 17.96 USD
Net price for quantities from 5 pcg - 16.53 USDGross price for quantities from 5 pcg - 16.53 USD
Net price for quantities from 25 pcg - 15.35 USDGross price for quantities from 25 pcg - 15.35 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.