+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS1500-36

Power supply: switching; for building in,modular; 1512W; 36VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS1500-36
TME Symbol:
HWS1500-36

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
1.512kW
Output voltage
36V DC
Output current
42...46.5A
Number of outputs
1
Body dimensions
127x82.55x279.4mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
84...88%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight3.9113 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS1500-36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 246.15 USDGross price for quantities from 1 pcs - 1 246.15 USD