+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS150A-15/EVA

Power supply: switching; for building in,modular; 150W; 15VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS150A-15/EVA
TME Symbol:
HWS150A-15/EVA

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
0.15kW
Output voltage
15V DC
Output current
10A
Number of outputs
1
Body dimensions
42x82x160mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
86...89%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight520 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS150A-15/EVA
0 in TME stock
Net price for quantities from 1 pcs - 136.20 USDGross price for quantities from 1 pcs - 136.20 USD
Net price for quantities from 10 pcs - 126.97 USDGross price for quantities from 10 pcs - 126.97 USD
Net price for quantities from 100 pcs - 119.39 USDGross price for quantities from 100 pcs - 119.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.