+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS50A-48/EHA

Power supply: switching; for building in,modular; 53W; 48VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS50A-48/EHA
TME Symbol:
HWS50A-48/EHA

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
53W
Output voltage
48V DC
Output current
1.1A
Number of outputs
1
Body dimensions
31.5x82x120mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
84...86%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight300 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS50A-48/EHA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.47 USDGross price for quantities from 1 pcs - 84.47 USD
Net price for quantities from 10 pcs - 78.61 USDGross price for quantities from 10 pcs - 78.61 USD
Net price for quantities from 100 pcs - 73.91 USDGross price for quantities from 100 pcs - 73.91 USD