+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HX011-V3

Fuse: PTC polymer; 110mA; Ø0.65x4.7mm


Manufacturer: ECE

Manufacturer part number:
HX011-V3
TME Symbol:
HX011-V3

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.11A
Max. voltage
250V DC
Min. resistance
Max resistance
16Ω
A dimension
6.8mm
B dimension
9.9mm
C dimension
5mm
D dimension
4.7mm
E dimension
4.6mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.65x4.7mm
Dimensions
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
HX011-V3
341 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 20 pcs - 0.30 USDGross price for quantities from 20 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.24 USD
Net price for quantities from 900 pcs - 0.22 USDGross price for quantities from 900 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 300 pcs