+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HZ10R

Test leads; Len: 1m; banana plug 4mm,both sides; test leads x5


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
HZ10R
TME Symbol:
HZ10R

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test accessories
test leads
Cable length
1m
Kit contents
test leads x5
Colour
red
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight210.7 g
See other products in this category: Test Leads - Sets ROHDE & SCHWARZ,
*
HZ10R
1 in TME stock
Net price for quantities from 1 set - 86.22 USDGross price for quantities from 1 set - 86.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.