+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33391601

Enclosure: junction box; X: 85mm; Y: 130mm; Z: 37mm; IP55; grey


Manufacturer: SPELSBERG

Manufacturer part number:
33391601
TME Symbol:
I-16-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
130mm
Dimension Z
37mm
Mounting
for wall mounting
Enclosure material
polypropylene PP
IP rating
IP55
Version
with fixing lugs, with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Dimensions
Gross weight59.54 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
33391601
64 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 40 pcs - 2.56 USDGross price for quantities from 40 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 40 pcs