+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN-13

Nut; Thread: PG; polyamide; PMAFIX MN; black; 27mm; Thread: PG13,5

Manufacturer: PMA

Manufacturer part number:
BMN-13
TME Symbol:
I-BMN-13

Specification

Manufacturer
PMA
Type of cable accessories
nut
Kind of thread
PG
Material
polyamide
Manufacturer series
PMAFIX MN
Colour
black
Spanner size
27mm
Thread
PG13,5
Trade name
PMAFIX
Kind of material
fiber glass reinforced
Operating temperature
-40...105°C
Gross weight2.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BMN-13
58 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 30 pcs - 0.71 USDGross price for quantities from 30 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)