+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN-M16

Nut; Thread: metric; polyamide; PMAFIX MN; black; Pitch: 1.5; 22mm

Manufacturer: PMA

Manufacturer part number:
BMN-M16
TME Symbol:
I-BMN-M16

Specification

Manufacturer
PMA
Type of cable accessories
nut
Kind of thread
metric
Material
polyamide
Manufacturer series
PMAFIX MN
Colour
black
Thread pitch
1.5
Spanner size
22mm
Thread
M16
Trade name
PMAFIX
Kind of material
fiber glass reinforced
Operating temperature
-40...105°C
Gross weight1.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BMN-M16
26 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 30 pcs - 0.71 USDGross price for quantities from 30 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs