+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVBV-M323

90° angled connector; Thread: metric,outside; polyamide 6; black

Manufacturer: PMA

Manufacturer part number:
BVBV-M323
TME Symbol:
I-BVBV-M323

Specification

Manufacturer
PMA
Type of cable accessories
90° angled connector
Kind of thread
metric, outside
Material
polyamide 6
Manufacturer series
PMAFIX VBV
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP67, IP68
Mechanical connection
23 socket / M32
Colour
black
Thread pitch
1.5
Conduit size
23
Trade name
PMAFIX
Operating temperature
-40...105°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Conduits accessories PMA,
See other products from this series.:
*
BVBV-M323
0 in TME stock
Net price for quantities from 1 pcs - 16.94 USDGross price for quantities from 1 pcs - 16.94 USD
Net price for quantities from 5 pcs - 15.35 USDGross price for quantities from 5 pcs - 15.35 USD
Net price for quantities from 25 pcs - 14.29 USDGross price for quantities from 25 pcs - 14.29 USD
No. of pieces (Multiplicity: 1)