+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF-12S

Protective tube; Size: 12; polyamide; grey; corrugated; EASIFLEX

NEW

Manufacturer: PMA

Manufacturer part number:
CF-12S
TME Symbol:
I-CF-12S

Specification

Manufacturer
PMA
Type of cable accessories
protective tube
Conduit size
12
Material
polyamide
Colour
grey
Version
corrugated
Manufacturer series
EASIFLEX
Cable accessories features
flexible
Resistance to
severe weather conditions, UV rays
Internal diameter
12.1mm
Outside diameter
15.6mm
Bending radius
25mm
Conform to the norm
UL 1696
Operating temperature
-40...105°C
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes PMA,
See other products from this series.:
*
CF-12S
0 in TME stock
Net price for quantities from 50 m - 2.56 USDGross price for quantities from 50 m - 2.56 USD
Net price for quantities from 150 m - 2.32 USDGross price for quantities from 150 m - 2.32 USD
Net price for quantities from 250 m - 2.16 USDGross price for quantities from 250 m - 2.16 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.