+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I150V700K-D

Capacitor: polypropylene; motors, run; 100uF; 450V; Ø65x120mm


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V700K-D
TME Symbol:
I150V700K-D

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
100µF
Operating voltage
450V
Body dimensions
Ø65x120mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.25m
Mounting
M8 screw
Manufacturer series
MKSP-5P
Version
4
Operating temperature
-25...70°C
Height
120mm
Diameter
65mm
Gross weight440.2 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V700K-D
0 in TME stock
Net price for quantities from 1 pcs - 21.89 USDGross price for quantities from 1 pcs - 21.89 USD
Net price for quantities from 10 pcs - 18.97 USDGross price for quantities from 10 pcs - 18.97 USD
Net price for quantities from 54 pcs - 18.31 USDGross price for quantities from 54 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs