+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

I1R30080A-000-R

Converter: DC/DC; 2.4kW; Uin: 3.3÷30V; Iout: 80A; THT; I1R; 1"x1"


Manufacturer: TDK-LAMBDA

Manufacturer part number:
I1R30080A-000-R
TME Symbol:
I1R30080A-000-R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
2.4kW
Input voltage
3.3...30V
Output current
80A
Mounting
THT
Manufacturer series
I1R
Body dimensions
26.3x26.3x10.1mm
Efficiency
99.5%
Operating temperature
-40...120°C
Lead length
3.68mm
Dimensions
1"x1"
Trade name
ORing FET
Gross weight20 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
I1R30080A-000-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.26 USDGross price for quantities from 1 pcs - 32.26 USD
Net price for quantities from 10 pcs - 30.54 USDGross price for quantities from 10 pcs - 30.54 USD
Net price for quantities from 45 pcs - 27.96 USDGross price for quantities from 45 pcs - 27.96 USD