+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I7R201

Sensor: inductive; OUT: PNP / NO / NC; 1.5mm; 10÷35VDC; IP67; 200mA

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
I7R201
TME Symbol:
I7R201

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
1.5mm
Connection
M12
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Body material
PA
Number of pins
4
Body dimensions
60x35x20mm
Kind of sensor
ring
Response time
10...150ms
Supply voltage
  • 10...35V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
I7R201
0 in TME stock
Net price for quantities from 1 pcs - 171.84 USDGross price for quantities from 1 pcs - 171.84 USD
Net price for quantities from 5 pcs - 164.03 USDGross price for quantities from 5 pcs - 164.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.