+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IA0505D

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Uout2: -5VDC; Iout: 100mA

Manufacturer: XP POWER

Manufacturer part number:
IA0505D
TME Symbol:
IA0505D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP
Mounting
THT
Manufacturer series
IA
Body dimensions
20.32x10.16x6.35mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.46 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IA0505D
0 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 20 pcs - 6.45 USDGross price for quantities from 20 pcs - 6.45 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs