+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IA0509D

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 9VDC; Uout2: -9VDC; Iout: 55mA

Manufacturer: XP POWER

Manufacturer part number:
IA0509D
TME Symbol:
IA0509D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
55mA
Output current 2
55mA
Case
DIP14
Mounting
THT
Manufacturer series
IA
Body dimensions
20.32x10.16x6.35mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IA0509D
0 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
Net price for quantities from 20 pcs - 6.81 USDGross price for quantities from 20 pcs - 6.81 USD
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)