+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IA120104

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M12; 2m; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IA120104
TME Symbol:
IA120104

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
800Hz
Overall length
35mm
Thread length
30mm
Supply voltage
  • 10...30V DC
Gross weight80.71 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IA120104
1 in TME stock
Net price for quantities from 1 pcs - 40.02 USDGross price for quantities from 1 pcs - 40.02 USD
No. of pieces (Multiplicity: 1)