+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IA1224D

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 24VDC; Uout2: -24VDC; DIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IA1224D
TME Symbol:
IA1224D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
21mA
Output current 2
21mA
Case
DIP
Mounting
THT
Manufacturer series
IA
Body dimensions
20.32x10.16x6.35mm
Efficiency
76%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IA1224D
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 20 pcs - 5.62 USDGross price for quantities from 20 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)