+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IA5063

Sensor: inductive; OUT: PNP / NC; 0÷10mm; 10÷36VDC; Ø20; IP65; 250mA


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IA5063
TME Symbol:
IA5063

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...10mm
Switch housing
Ø20
Connection
screw
IP rating
IP65
Max. operating current
250mA
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
plastic
Switching frequency max
300Hz
Body dimensions
Ø20x92mm
Supply voltage
  • 10...36V DC
Gross weight74.37 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IA5063
2 in TME stock
Net price for quantities from 1 pcs - 88.58 USDGross price for quantities from 1 pcs - 88.58 USD
Net price for quantities from 5 pcs - 84.56 USDGross price for quantities from 5 pcs - 84.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.