+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1393028-0

Relay: solid state; Ucntrl: 5VDC; THT; 43.6x10.3x25.5mm; -30÷80°C


Manufacturer: TE Connectivity

Manufacturer part number:
1-1393028-0
TME Symbol:
IACM-5

Specification

Manufacturer
TE Connectivity
Type of relay
solid state
Control voltage
5V DC
Mounting
THT
Body dimensions
43.6x10.3x25.5mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight15.98 g
See other products in this category: One Phase Solid State Relays TE Connectivity,
*
1-1393028-0
0 in TME stock
Net price for quantities from 1 pcs - 27.83 USDGross price for quantities from 1 pcs - 27.83 USD
Net price for quantities from 5 pcs - 27.14 USDGross price for quantities from 5 pcs - 27.14 USD
Net price for quantities from 10 pcs - 25.62 USDGross price for quantities from 10 pcs - 25.62 USD
Net price for quantities from 100 pcs - 23.99 USDGross price for quantities from 100 pcs - 23.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.