+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAG080M6

Avalanche photodiode; SMD; 1550nm; 1000÷1630nm; 3nA; 60V; Ø: 80um


Manufacturer: Laser Components

Manufacturer part number:
IAG080M6
TME Symbol:
IAG080M6

Specification

Manufacturer
Laser Components
Type of photoelement
avalanche photodiode
Mounting
SMD
Wavelength of peak sensitivity
1550nm
Wavelength
1000...1630nm
Dark current
3nA
Operating voltage
60V
Dimensions
3x3mm
Operating temperature
-40...85°C
Storage temperature
-60...125°C
Diameter
80µm
Gross weight0.5 g
Certificates
See other products in this category: Photodiodes Laser Components,
*
IAG080M6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 582.00 USDGross price for quantities from 1 pcs - 582.00 USD