+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAG350S6

Avalanche photodiode; TO46; THT; 1550nm; 1000÷1630nm; 50nA; 45V


Manufacturer: Laser Components

Manufacturer part number:
IAG350S6
TME Symbol:
IAG350S6

Specification

Manufacturer
Laser Components
Type of photoelement
avalanche photodiode
Case
TO46
Mounting
THT
Wavelength of peak sensitivity
1550nm
Wavelength
1000...1630nm
Dark current
50nA
Operating voltage
45V
Operating temperature
-40...85°C
Storage temperature
-60...125°C
Diameter
352µm
Number of terminals
3
Gross weight0.5 g
Certificates
See other products in this category: Photodiodes Laser Components,
*
IAG350S6
0 in TME stock
Net price for quantities from 1 pcs - 2 971.62 USDGross price for quantities from 1 pcs - 2 971.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.