+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAS0105D24

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: XP POWER

Manufacturer part number:
IAS0105D24
TME Symbol:
IAS0105D24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
21mA
Output current 2
21mA
Case
SMD-10
Mounting
SMT
Manufacturer series
IAS01
Body dimensions
15.24x8.5x7.25mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight1.293 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IAS0105D24
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 8 pcs - 4.61 USDGross price for quantities from 8 pcs - 4.61 USD
Net price for quantities from 32 pcs - 4.08 USDGross price for quantities from 32 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product