+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAS0124D09

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Uout2: -9VDC

Manufacturer: XP POWER

Manufacturer part number:
IAS0124D09
TME Symbol:
IAS0124D09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
56mA
Output current 2
56mA
Mounting
SMT
Manufacturer series
IAS01
Body dimensions
15.24x8.5x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
278kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IAS0124D09
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.40 USDGross price for quantities from 5 pcs - 4.40 USD
Net price for quantities from 32 pcs - 3.91 USDGross price for quantities from 32 pcs - 3.91 USD
Net price for quantities from 128 pcs - 3.46 USDGross price for quantities from 128 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product