+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IB06E056

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; Ø6,5; 0.35m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB06E056
TME Symbol:
IB06E056

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
Ø6,5
Connection
cables
Lead length
0.35m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
3kHz
Overall length
30mm
Supply voltage
  • 10...30V DC
Gross weight8.48 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB06E056
Product withdrawn from the offer
Use the specification table below to search for similar products