+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB0801T2

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M8; 10m; IP67; 50mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB0801T2
TME Symbol:
IB0801T2

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M8
Connection
cables
Lead length
10m
IP rating
IP67
Max. operating current
50mA
Operating temperature
0...140°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
600Hz
Overall length
60mm
Thread length
53mm
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB0801T2
Product withdrawn from the offer
Use the specification table below to search for similar products