+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IB08A763

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M8; 0.3m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB08A763
TME Symbol:
IB08A763

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M8
Connection
cables, M12
Lead length
0.3m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
40mm
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB08A763
Product withdrawn from the offer
Use the specification table below to search for similar products