+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IB120006

Sensor: inductive; OUT: analogue 4-20mA / 0-10V; 0÷6mm; 15÷30VDC


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB120006
TME Symbol:
IB120006

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
analogue 4-20mA / 0-10V
Range
0...6mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
50mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Overall length
50mm
Number of pins
4
Supply voltage
  • 15...30V DC
Gross weight111.2 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB120006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 145.09 USDGross price for quantities from 1 pcs - 145.09 USD