+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB1201L0

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷35VDC; M12; IP50; 120mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB1201L0
TME Symbol:
IB1201L0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M12
Connection
Lemosa terminal
IP rating
IP50
Max. operating current
120mA
Operating temperature
0...150°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
73mm
Thread length
65mm
Supply voltage
  • 10...35V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB1201L0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 244.79 USDGross price for quantities from 1 pcs - 244.79 USD